RS Components SS150C technical specifications.
| Color | Black |
| Length | 150mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SS150C to view detailed technical specifications.
No datasheet is available for this part.