RS Components SS2272 technical specifications.
| Package/Case | Ceramic |
| Length | 18inch |
| Operating Supply Voltage | 240V |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for RS Components SS2272 to view detailed technical specifications.
No datasheet is available for this part.