RS Components ST-12405029 technical specifications.
| Color | Grey |
| Height | 120mm |
| Length | 400mm |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ST-12405029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.