
RS Components ST100455 technical specifications.
| Depth | 58mm |
| Length | 86mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 130°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components ST100455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
