RS Components SVP561-5P-CH technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components SVP561-5P-CH to view detailed technical specifications.
No datasheet is available for this part.