This yellow insulated wire features a copper contact material and is designed for stud mounting with an M4 stud size. The wire has a 12AWG gauge and measures 24.4mm in length. The insulation material is vinyl, providing electrical insulation between the conductors.
RS Components SVYSS5-4@ technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 24.4mm |
| Mount | Stud |
| Stud Size | M4 |
| Width | 7.2mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components SVYSS5-4@ to view detailed technical specifications.
No datasheet is available for this part.