RS Components SY888-16 technical specifications.
| Depth | 36mm |
| Length | 21mm |
| Number of Ports | 2 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components SY888-16 to view detailed technical specifications.
No datasheet is available for this part.