
RS Components T/6H-F-B technical specifications.
| Color | Black |
| Cord Length | 3m |
| Current Rating | 10A |
| Fuse | Yes |
| Mount | Rack |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components T/6H-F-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.