RS Components T11121/2UNC technical specifications.
| Set Type | Straight Flute Tap |
| Maximum Tap Size | 1/2 in UNC |
| Minimum Tap Size | 1/2 in UNC |
| Number of Pieces | 2 |
| Material | HSS |
| Set Contents | Taper Tap and Plug Tap |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components T11121/2UNC to view detailed technical specifications.
No datasheet is available for this part.