RS Components T11123/16BSW technical specifications.
| Set Type | Straight Flute Tap |
| Maximum Tap Size | 3/16 in BSW |
| Minimum Tap Size | 3/16 in BSW |
| Number of Pieces | 2 |
| Material | HSS |
| Set Contents | Taper Tap and Plug Tap |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components T11123/16BSW to view detailed technical specifications.
No datasheet is available for this part.