
RS Components T45B22625UK technical specifications.
| Depth | 100mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Mount | Plug-In |
| Operating Supply Voltage | 24V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components T45B22625UK to view detailed technical specifications.
No datasheet is available for this part.