RS Components T5076 technical specifications.
| Height | 73mm |
| Turn-On Delay Time | 59s |
| Type | |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components T5076 to view detailed technical specifications.
No datasheet is available for this part.