RS Components T62-150-0.13 technical specifications.
| Length | 150mm |
| Material | Graphite |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Thickness | 0.13mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components T62-150-0.13 to view detailed technical specifications.
No datasheet is available for this part.