
RS Components TA1DN13 technical specifications.
| Contact Current Rating | 40A |
| Number of Contacts | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for RS Components TA1DN13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
