RS Components TA2DT0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for RS Components TA2DT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.