RS Components TA3DT0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Operating Supply Voltage | 660V |
| RoHS | Compliant |
Download the complete datasheet for RS Components TA3DT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.