RS Components TC1D1810V7 technical specifications.
| Contact Current Rating | 18A |
| Depth | 138mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TC1D1810V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.