RS Components TC1D3810P7 technical specifications.
| Contact Current Rating | 38A |
| Depth | 152mm |
| Length | 84mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TC1D3810P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.