
RS Components TCA2DN22F7 technical specifications.
| Contact Current Rating | 25A |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for RS Components TCA2DN22F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.