
RS Components TCA2DN31P7 technical specifications.
| Contact Current Rating | 10A |
| Depth | 132mm |
| Length | 74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TCA2DN31P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.