
RS Components TCM100 technical specifications.
| Head Diameter | 8mm |
| Impedance | 1kR |
| Length | 16mm |
| Resistance | 1000R |
| Weight | 56.5g |
| RoHS | Compliant |
Download the complete datasheet for RS Components TCM100 to view detailed technical specifications.
No datasheet is available for this part.