RS Components TDW300 technical specifications.
| Package/Case | Module |
| Current Rating | 13A |
| Fuse | Yes |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for RS Components TDW300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.