RS Components Tecasint2011rod,25.4mmdia.x250mm technical specifications.
| Color | Brown |
| Flammability Rating | UL94 V-0 |
| Length | 250mm |
| Material | Polyimide |
| Max Operating Temperature | 300°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components Tecasint2011rod,25.4mmdia.x250mm to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.