RS Components TG-2030-150-0.5 technical specifications.
| Length | 150mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Thickness | 0.5mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TG-2030-150-0.5 to view detailed technical specifications.
No datasheet is available for this part.