RS Components THA1201 technical specifications.
| Current Rating | 833mA |
| Diameter | 9.3mm |
| Length | 33mm |
| Lens Color | Clear |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components THA1201 to view detailed technical specifications.
No datasheet is available for this part.