RS Components TR652181HF technical specifications.
| Package/Case | 100 |
| Depth | 100mm |
| Length | 665mm |
| Voltage Rating | 110V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TR652181HF to view detailed technical specifications.
No datasheet is available for this part.