RS Components TS35/C1M technical specifications.
| Height | 15mm |
| Length | 1000mm |
| Material | Steel |
| Mount | Standard |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components TS35/C1M to view detailed technical specifications.
No datasheet is available for this part.