
RS Components TS5*59-N4 technical specifications.
| Finish | Zinc |
| Length | 60mm |
| Material | Steel |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for RS Components TS5*59-N4 to view detailed technical specifications.
No datasheet is available for this part.