This 3-position rectangular female socket features a through hole mount and a 0.2inch pitch. It has a black color and tin contact plating. The socket is a receptacle type with a female socket contact. It is available in bulk packaging and is part of the Trident Rectangular series.
RS Components TST03RB02T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components TST03RB02T to view detailed technical specifications.
No datasheet is available for this part.