This 6-contact female terminal block features a through-hole mount and a straight orientation. It has a current rating of 13A and a voltage rating of 250V. The contacts are plated with tin and can be terminated with solder. The block has a height of 13.5mm and a pitch of 5.08mm.
RS Components TST06RB02T technical specifications.
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Female |
| Height | 13.5mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for RS Components TST06RB02T to view detailed technical specifications.
No datasheet is available for this part.