RS Components TVA0201 technical specifications.
| Current Rating | 250mA |
| Diameter | 10mm |
| Length | 25mm |
| Lens Color | Clear |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for RS Components TVA0201 to view detailed technical specifications.
No datasheet is available for this part.