RS Components U10005 technical specifications.
| Depth | 26mm |
| Height | 42mm |
| Operating Supply Voltage | 24V |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components U10005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.