
RS Components U1000R2V-4G1,5MM2 C50M technical specifications.
| Conductor Material | Copper |
| Current Rating | 22A |
| Insulation Material | XLPE |
| Length | 50m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 4 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components U1000R2V-4G1,5MM2 C50M to view detailed technical specifications.
No datasheet is available for this part.
