
RS Components U1000R2V-5G1,5MM2 C50M technical specifications.
| Current Rating | 22A |
| Insulation Material | XLPE |
| Length | 50m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Cores | 5 |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components U1000R2V-5G1,5MM2 C50M to view detailed technical specifications.
No datasheet is available for this part.
