RS Components UCF202 technical specifications.
| Depth | 33.3mm |
| Inside Diameter | 15mm |
| Length | 86mm |
| Material | Ferrite |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components UCF202 to view detailed technical specifications.
No datasheet is available for this part.