RS Components UCFL202 technical specifications.
| Depth | 33.3mm |
| Inside Diameter | 15mm |
| Length | 113mm |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components UCFL202 to view detailed technical specifications.
No datasheet is available for this part.