RS Components UCFX08 technical specifications.
| Depth | 52.2mm |
| Inside Diameter | 40mm |
| Length | 137mm |
| Material | Ferrite |
| Width | 137mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components UCFX08 to view detailed technical specifications.
No datasheet is available for this part.