RS Components US98A4025-30M-GREEN technical specifications.
| Color | Green |
| Length | 30m |
| Manufacturer Series | US98A |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components US98A4025-30M-GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.