RS Components V25ANBR technical specifications.
| Inside Diameter | 27mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 35mm |
| Thickness | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components V25ANBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.