RS Components VBSUTE500MA250V(05) technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 5mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for RS Components VBSUTE500MA250V(05) to view detailed technical specifications.
No datasheet is available for this part.
