RS Components W581132SB1RC technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Mount | Termination |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for RS Components W581132SB1RC to view detailed technical specifications.
No datasheet is available for this part.