RS Components WBC10801 technical specifications.
| Current Rating | 630mA |
| Diameter | 15.7mm |
| Length | 37.85mm |
| Lens Color | Clear |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for RS Components WBC10801 to view detailed technical specifications.
No datasheet is available for this part.