RS Components WC1193 technical specifications.
| Finish | Chrome |
| Length | 250mm |
| Material | Steel, Chrome |
| Size | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.