RS Components WC1198 technical specifications.
| Package/Case | 317 |
| Finish | Chrome |
| Length | 317mm |
| Material | Steel, Chrome |
| Size | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.