RS Components WC1199 technical specifications.
| Finish | Chrome |
| Length | 362mm |
| Material | Steel, Chrome |
| Size | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1199 to view detailed technical specifications.
No datasheet is available for this part.