
RS Components WC1782 technical specifications.
| Finish | Chrome |
| Length | 180.3mm |
| Material | Steel, Chrome |
| Size | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components WC1782 to view detailed technical specifications.
No datasheet is available for this part.
