RS Components WDR-120-24 technical specifications.
| Depth | 113.5mm |
| Efficiency | 91% |
| Length | 125.2mm |
| Max Input Voltage | 550V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Weight | 0.65kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components WDR-120-24 to view detailed technical specifications.
No datasheet is available for this part.