RS Components WTA0101 technical specifications.
| Current Rating | 60mA |
| Diameter | 3.05mm |
| Length | 31.35mm |
| Lens Color | Clear |
| Mount | Wire |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for RS Components WTA0101 to view detailed technical specifications.
No datasheet is available for this part.