RS Components YE-1183MB technical specifications.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components YE-1183MB to view detailed technical specifications.
No datasheet is available for this part.