RS Components YE-1183MSB technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for RS Components YE-1183MSB to view detailed technical specifications.
No datasheet is available for this part.